
SPDT Keylock Switch with 2 positions and On-On function. Features solder lug terminals and a keylock actuator for panel mounting. Offers a 1A contact current rating with silver/copper contacts and silver plating, alongside a 3A current rating. Operates within a -25°C to 70°C temperature range, boasting 10,000 electrical and 30,000 mechanical life cycles. Rated for 250V AC, this RoHS compliant switch has a 90° index angle and a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches CKM12ATW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 1A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | Brass, ABS |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM12ATW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
