
SPDT Keylock Switch with 2 positions and maintained On-On function. Features a 3A contact current rating with silver-plated copper contacts and solder lug terminals. Designed for panel mounting with a 19mm diameter and 90° index angle. Offers 10,000 electrical cycles and 30,000 mechanical cycles, operating between -25°C and 70°C. Constructed from brass and ABS, this RoHS compliant switch is rated for 250V AC.
NKK Switches CKM12BTW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 19mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | Brass, ABS |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CKM12BTW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
