Switch Rocker ON None OFF SPST PC Pins Curved Rocker 6A 250VAC 30000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |