
The CWSA12AANH is an illuminated rocker switch with a current rating of 6A and a voltage rating of 250V AC. It features a silver contact plating and is suitable for operating temperatures between -10°C and 70°C. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is available in a tray packaging and has a right-angle orientation.
NKK Switches CWSA12AANH technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CWSA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSA12AANH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
