
Illuminated rocker switch featuring a polycarbonate actuator and body in black. Offers a 6A current rating at 250V AC, with silver contacts and plating. Provides 10,000 electrical cycles and 30,000 mechanical cycles, with an On-On switch function and SPDT/SPST throw configuration. Panel mountable via snap-in, with solder termination. UL and CSA approved, RoHS compliant, and operates between -10°C and 70°C.
NKK Switches CWSA12AANS technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 14.8mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSA |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSA12AANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
