
Rocker Switches & Paddle Switches RO 633-CWSC21JCACS
NKK Switches CWSB11FAJFF technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Series | CWSB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.