
DPST illuminated rocker switch with a 6A, 250VAC rating. Features silver contacts and a polycarbonate actuator and body in black. Designed for panel snap-in mounting with quick connect termination. Offers 2 poles and 2 positions, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches CWSB21AA1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches CWSB21AA1F technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB21AA1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
