
Illuminated rocker switch featuring a polycarbonate actuator and body in black. This DPST switch offers a 6A current rating at 250V AC, with silver contacts and plating. Designed for panel snap-in mounting, it provides 2 poles and 2 positions with quick connect termination. Achieving 10,000 electrical cycles and 30,000 mechanical cycles, it operates between -10°C and 70°C and is RoHS compliant.
NKK Switches CWSB21AA2F technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB21AA2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.