
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration for ON-OFF functionality. This panel-mount switch offers quick connect termination and a curved polycarbonate rocker actuator. Rated for 9A at 125VAC, it boasts a mechanical life of 30,000 cycles and includes red neon illumination. Constructed with a polycarbonate body and silver contacts, this RoHS compliant component operates within a temperature range of -20°C to 85°C.
NKK Switches CWSB21CACF technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSB21CACF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
