Illuminated rocker switch featuring a polycarbonate actuator and body, with silver contacts and plating. Rated for 250V AC and 9A, this SPST switch offers a 2-position On-Off function. It boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch includes red and clear LED illumination and mounts via panel snap-in.
NKK Switches CWSC11JCACS technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red, Clear |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | CWSC |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSC11JCACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.