
Illuminated Rocker Switch featuring a 1-pole, 2-position On-Off function. Rated for 9A at 250V AC, this switch boasts silver contacts and plating, with a polycarbonate body. It offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel mountable with snap-in capability, it supports LED and Neon illumination in red and clear. UL approved and RoHS compliant.
NKK Switches CWSC11JDADS technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Orange |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red, Clear |
| Illumination Type | LED, Neon, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | CWSC |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSC11JDADS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
