
DPST illuminated rocker switch featuring a curved polycarbonate actuator in red. Offers quick connect and solder lug termination with silver contacts and plating. Rated for 9A at 250VAC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Panel mountable with snap-in capability, operating between -10°C and 50°C. Includes LED and neon illumination options with red and clear illumination colors.
Sign in to ask questions about the NKK Switches CWSC21JCACS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches CWSC21JCACS technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | CUL |
| Package/Case | 125 |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red, Clear |
| Illumination Type | LED, Neon, Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSC |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSC21JCACS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.