
Illuminated SPDT rocker switch with On-On function, featuring a curved black polyamide and glass fibre actuator. This panel-mount, snap-in component offers solder lug termination and a 6A current rating at 250VAC or 30VDC. It boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -25°C to 70°C. The switch is dust-proof, RoHS compliant, and designed for vertical orientation.
NKK Switches CWT12AAS1 technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWT12AAS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
