
The CWT12AAS1/UC is a panel mount, snap-in illuminated SPDT rocker switch with a current rating of 4A and a maximum operating temperature of 70°C. It features a silver contact material and plating, and is rated for 25,000 electrical cycles and 50,000 mechanical cycles. The switch is available in bulk packaging and is dust proof. It can operate in temperatures ranging from -25°C to 70°C, and is rated for 125V AC and 30V DC.
NKK Switches CWT12AAS1/UC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | CWT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWT12AAS1/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
