The D22018V is a standard round toggle switch with a SPDT configuration, rated for 48V DC and 48V AC. It features a brass and chrome actuator with a standard round type and a non-illuminated design. The switch has a through hole, vertical mount and is rated for 50,000 cycles of electrical life. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the NKK Switches D22018V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches D22018V technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22018V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.