This standard round toggle switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a brass and chrome actuator and is available in a bulk packaging. The switch is rated for 48V and has a 50000-cycle electrical life. It is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches D22019P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches D22019P technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22019P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.