The D22025LP is a 19.4mm locking lever toggle switch with a DPDT configuration, rated for 48V DC and AC. It features a brass and chrome actuator and is designed for panel mounting. The switch has a non-illuminated actuator and is rated for 50,000 electrical cycles. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |