The D22028LH is a locking lever toggle switch with a brass and chrome actuator, suitable for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a DPDT throw configuration and a PC pin termination. The switch is designed for use with a DC rated voltage of 48V and an AC voltage rating of 48V. It is compliant with RoHS regulations and has a high electrical life of 50000 cycles. The switch is packaged in bulk and is available in a PC mount with bracket configuration.
NKK Switches D22028LH technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22028LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.