The D22028LV is a 19.4mm locking lever toggle switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a brass and chrome actuator and is rated for 50000 cycles of electrical life. The switch is available in a through hole, vertical mount configuration and is compliant with RoHS regulations. The D22028LV is a member of the D2 series and has a voltage rating of 48V AC and 48V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches D22028LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22028LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.