
The D22029LB is a toggle switch with a locking lever actuator made from brass and chrome. It features a gold-plated contact and a maximum operating temperature range of -10°C to 70°C. The switch has a current rating of 100mA and a voltage rating of 48V AC and DC. It is designed for use in through hole mount applications and is packaged in bulk. The switch is RoHS compliant and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches D22029LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22029LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.