The D22029LP is a panel mount toggle switch with a locking lever actuator, rated for 48V DC and 48V AC, and a current rating of 100mA. It features a gold-plated contact and is available in both illuminated and non-illuminated versions. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches D22029LP technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22029LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.