The D2 Series toggle switch features a locking lever actuator with a brass and chrome construction, gold plating, and a through-hole or vertical mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch has a current rating of 100mA and a voltage rating of 48V AC and DC. It is RoHS compliant and has an electrical life of 50,000 cycles.
NKK Switches D22042LV technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22042LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.