This toggle switch features a standard round actuator made from brass and chrome, with a gold-plated contact. It has a current rating of 100mA and a voltage rating of 48V AC and 48V DC. The switch is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and has a long electrical life of 50,000 cycles.
Sign in to ask questions about the NKK Switches D22042V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches D22042V technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22042V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.