
The DB2511B is a SPDT on-momentary pushbutton switch with illumination, rated for 28V DC and 28V AC. It features a brass contact material with gold plating and a mechanical life of 200,000 cycles. The switch operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. It is available in bulk packaging and has a contact electrical life of 100,000 cycles.
Sign in to ask questions about the NKK Switches DB2511B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches DB2511B technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DB2511B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
