This DPDT pushbutton switch features a round button actuator and a max current rating of 5A at 125VAC. It has a max AC voltage rating of 125V and a max DC voltage rating of 28V. The switch has a power rating of 0.4W at 28VAC or DC. It is designed for panel mount applications and has a straight body orientation. The switch is rated for 10,000 electrical life cycles and operates within a temperature range of -10 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |