The DLB2141A01-N2D is a DPDT pushbutton switch with a round plunger actuator. It has a maximum current rating of 5 amps at 125VAC and a maximum power rating of 0.4 watts at 28VAC or DC. The switch is rated for 10,000 electrical life cycles and operates within a temperature range of -10 to 50 degrees Celsius. It features a neon lamp illumination with an amber color and a panel cutout diameter of 12.5mm.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2141A01-N2D technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.