This DPDT pushbutton switch features a square button actuator and can handle up to 5 amps at 125 volts AC. It has a maximum power rating of 0.4 watts at 28 volts AC or DC and a minimum operating temperature of -10 degrees Celsius. The switch is designed for panel mount or through hole mounting and has a straight body orientation. It also features a momentary contact function and a green LED illumination.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2141A03-D6F technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |