The DLB2141A03-E4B-R is a DPDT pushbutton switch with a round actuator style and panel mount/through hole termination. It has a maximum current rating of 5A at 125VAC and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch operates within a temperature range of -10°C to 50°C and features a momentary contact function. It is available with incandescent lamp illumination and a white color.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2141A03-E4B-R technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | White |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |