The DLB2141G01-D6F-S is a DPDT square button pushbutton switch with a maximum current rating of 5 amps at 125 volts AC and a maximum power rating of 0.4 watts at 28 volts AC or DC. It has a panel mount termination style and a straight body orientation. The switch has a momentary contact function and operates within a temperature range of -10 to 50 degrees Celsius. It features a green LED illumination type and a panel cutout dimension of 22.2 square millimeters.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2141G01-D6F-S technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.2(Square)mm |
| RoHS Version | 2002/95/EC |