The DLB2141G03-D6F is a DPDT pushbutton switch with a square button actuator and momentary contact function. It has a maximum current rating of 5 amps at 125 volts AC and a maximum power rating of 0.4 watts at 28 volts AC or DC. The switch is designed for through hole mounting and has a straight body orientation. It operates within a temperature range of -10 to 50 degrees Celsius and features a green LED illumination. The panel cutout dimensions are 12.5mm in diameter.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2141G03-D6F technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |