The DLB2141W01-D6F-S is a 5A DPDT snap-in pushbutton switch from NKK Switches. It features green LED illumination and a voltage rating of 125V AC. The switch is designed for panel mount applications and has a termination of solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2141W01-D6F-S technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | DLB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |