This 5A DPDT snap-in pushbutton switch features silver plating and a DC rated voltage of 28V. It can withstand an AC voltage of 125V and has a current rating of 5A. The switch is designed for vertical orientation and can be mounted using a solder termination. It is lead free and has a blue illumination color.
NKK Switches DLB2141W01-L3G-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | DLB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.