The DLB2145A01-G3F is a DPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 125V. The switch is rated for 0.4 watts at 28VAC or 28VDC and has an electrical life of 10,000 cycles. It is designed for panel mount applications and has a straight body orientation. The switch operates within a temperature range of -10°C to 50°C and features an incandescent lamp illumination type with a green color.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2145A01-G3F technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.