The DLB2145A01-G3F-R is a DPDT pushbutton switch with a round actuator, rated for 125VAC and 5A. It features a solder lug termination style and is designed for panel mount applications. The switch has a maximum power rating of 0.4W at 28VAC or 28VDC and an electrical life of 10,000 cycles. It operates within a temperature range of -10°C to 50°C and is available with an incandescent green lamp illumination.
Checking distributor stock and pricing after the page loads.
NKK Switches DLB2145A01-G3F-R technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.