Switch Push Button ON ON DPDT Round Plunger 5A 125VAC 28VDC 0.4VA Panel Mount Solder Lug
NKK Switches DLB2145A01-L2D technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Manufacturer Series | DLB |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.