The DLB2145W01-D7C-R is a 30V DC rated pushbutton switch with a current rating of 3A and a mechanical life of 30000 cycles. It features LED illumination and is designed for panel mount applications. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and has a termination type of solder. The switch is available in a bulk packaging option and has a package quantity of one.
NKK Switches DLB2145W01-D7C-R technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2145W01-D7C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.