The DLB2145W01-E4F-R is a 30V DC rated, 125V AC rated, 3A current rating panel mount switch with a DPDT throw configuration. It features a round button actuator and is designed for on-on switch function. The switch is RoHS compliant and has a maximum operating temperature of 50°C. It can withstand 10,000 electrical cycles and 30,000 mechanical cycles. The switch is available in a bulk packaging and is suitable for panel snap-in mounting.
Sign in to ask questions about the NKK Switches DLB2145W01-E4F-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches DLB2145W01-E4F-R technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2145W01-E4F-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.