
Illuminated pushbutton switch featuring a DPDT throw configuration and a square resin actuator. Offers a 5A maximum current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. Designed for panel mounting with solder lug termination, it boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -20°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches DLB2145W01-G1C-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.8mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Lamp |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2145W01-G1C-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
