The DLB2145W03-L2D-R is a DPDT pushbutton switch with a round button actuator, rated for 5A at 125VAC. It features a panel mount/through hole termination style and a maximum operating temperature range of -10°C to 50°C. The switch has an electrical life of 10,000 cycles and a panel cutout dimension of 23.3mm in diameter.
NKK Switches DLB2145W03-L2D-R technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.