
The DSA01 is a single-pole, single-throw switch with a maximum current rating of 100mA and a maximum operating temperature of 70°C. It is designed for PCB mount and features a silver contact material. The switch is lead free and has a DC rated voltage of 12V. It is available in a through hole package and is part of the DS series. The DSA01 is suitable for use in a variety of applications where a reliable and efficient switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches DSA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches DSA01 technical specifications.
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | DS |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DSA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
