
SPST electromechanical tilt switch featuring a toggle actuator. Rated for 30V and 20mA, this through-hole mount switch operates within a temperature range of -25°C to 80°C. Constructed with glass material and UL94 V-0 flammability rating, it offers lead-free and RoHS compliant termination.
NKK Switches DSBA1H technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20mA |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Material | Glass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Output Current | 20mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | Leads |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DSBA1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
