
Rolling Ball Tilt Switches
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches DSBA1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Output Current | 20mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | DS |
| Termination | Leads |
| Throw Configuration | SPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DSBA1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
