This SPST on-off toggle switch features a brass and chrome actuator with silver plating, and is rated for 50000 cycles of electrical life. The switch is non-illuminated and has a maximum operating temperature of 70°C, with a minimum operating temperature of -10°C. It is RoHS compliant and has a voltage rating of 28V AC and DC. The switch is packaged in bulk and is a panel mount with threads.
Sign in to ask questions about the NKK Switches E2011-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches E2011-BA technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2011-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.