This 12mm brass toggle switch has a current rating of 3A and a voltage rating of 125V AC. It features a silver contact plating and is designed for panel mount applications. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is not RoHS compliant and contains lead.
NKK Switches E2021-BA technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | E |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches E2021-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.