Switch Toggle ON None OFF DPST Bat Lever PC Pins 3A 125VAC PC Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches E2021P-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | E |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches E2021P-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.