This toggle switch features a 12mm brass chrome actuator and is rated for 3A at 125V AC. It has a non-illuminated design and is suitable for panel mounting in a vertical orientation. The switch has a DPDT throw configuration and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
NKK Switches E2022P-BA technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2022P-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.