The EB2011-BA/AT512M is a SPDT pushbutton switch with a round plunger actuator. It features a max current rating of 3A at 125VAC and a termination style of solder lug. The switch is designed for panel mount applications and has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It also has an electrical life of 25,000 cycles.
NKK Switches EB2011-BA/AT512M technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.