
The EB2011-C-J21A is a square button on-mom SPDT switch with a maximum operating temperature of 70°C and a voltage rating of 125V AC. It features a panel mount design and is suitable for 25000 cycles of electrical life and 100000 cycles of mechanical life. The switch is RoHS compliant and contains lead, and is available in bulk packaging.
Sign in to ask questions about the NKK Switches EB2011-C-J21A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches EB2011-C-J21A technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-C-J21A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
