
This is a square button switch with a silver contact plating, rated for 3A and 125V AC. It has a mechanical life of 100000 cycles and an electrical life of 25000 cycles. The switch is designed for panel mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the NKK Switches EB2011-C-J41A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches EB2011-C-J41A technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011-C-J41A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
