
SPDT momentary pushbutton switch featuring a round brass plunger actuator. Offers a 0.1A at 28VAC/28VDC rating with gold-plated copper contacts. Designed for panel mounting with solder lug terminations and a UL94 V-0 flammability rating. Provides 50,000 electrical cycles and 100,000 mechanical cycles, operating between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches EB2011G-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 11mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011G-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
